Part Details for S34160 by Microchip Technology Inc
Overview of S34160 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S34160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8985
|
Newark | Std Rectifier Do-5 Rohs Compliant: Yes |Microchip S34160 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5700 / $33.8600 | Buy Now |
DISTI #
S34160-ND
|
DigiKey | DIODE GEN PURP 1.6KV DO5 Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8601 | Buy Now |
DISTI #
S34160
|
Avnet Americas | Diode Power Rectifier 1600V 45A 2-Pin DO-203AB Tray - Bulk (Alt: S34160) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$32.5700 / $36.4700 | Buy Now |
DISTI #
494-S34160
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$33.8600 | Order Now |
DISTI #
S34160
|
Microchip Technology Inc | Std Rectifier _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$36.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.3400 / $88.5700 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Tray | 0 |
|
$31.7700 / $37.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.3400 / $88.5700 | Buy Now |
Part Details for S34160
S34160 CAD Models
S34160 Part Data Attributes
|
S34160
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
S34160
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 45A, 1600V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Additional Feature | EXCELLENT RELIABILITY | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 45 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |