Part Details for S35EBC-B4-1BE by Lucky Light Electronics Co Ltd
Overview of S35EBC-B4-1BE by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S35EBC-B4-1BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-S35EBC-B4-1BE
|
TME | LED, SMD, 3216, blue, 120mcd, 3.2x1.6mm, 60°, 2.8÷3.6V, 20mA, 90mW Min Qty: 10 | 0 |
|
$0.0710 / $0.1010 | RFQ |