Part Details for S3640 by Microchip Technology Inc
Overview of S3640 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for S3640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9236
|
Newark | Std Rectifier Do-5 Rohs Compliant: Yes |Microchip S3640 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9700 / $53.0000 | Buy Now |
DISTI #
150-S3640-ND
|
DigiKey | DIODE GEN PURP 400V 70A DO203AB Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.0002 | Buy Now |
DISTI #
S3640
|
Avnet Americas | Diode Module Power Rectifier Single 400V 70A 2-Pin DO-203AB - Bulk (Alt: S3640) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$50.9700 / $57.0900 | Buy Now |
DISTI #
579-S3640
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$57.0900 | Order Now |
DISTI #
S3640
|
Microchip Technology Inc | Std Rectifier _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$57.0900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$56.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.6100 / $138.6200 | Buy Now |
|
NAC | Std Rectifier, DO-5 RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$49.7200 / $58.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.6100 / $138.6200 | Buy Now |
Part Details for S3640
S3640 CAD Models
S3640 Part Data Attributes
|
S3640
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
S3640
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 70A, 400V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Additional Feature | EXCELLENT RELIABILITY | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |