S36B-PUDSS-1
Description: Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,

Overview of S36B-PUDSS-1 by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TPS36BA38ACADDFRQ1 Texas Instruments Automotive, nano-quiescent-current, precision supervisor with window-watchdog timer 8-SOT-23-THIN -40 to 125
TPS36BA12ACADDFRQ1 Texas Instruments Automotive, nano-quiescent-current, precision supervisor with window-watchdog timer 8-SOT-23-THIN -40 to 125

Price & Stock for S36B-PUDSS-1 by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # 455-2497-ND
DigiKey CONN HEADER R/A 36POS 2MM Min Qty: 770 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 770 $0.8546
$0.8546 Buy Now

CAD Models for S36B-PUDSS-1 by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S36B-PUDSS-1 by JST Manufacturing

S36B-PUDSS-1
JST Manufacturing
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Reach Compliance Code
unknown
Additional Feature
POLARIZED, SIDE ENTRY, SHROUDED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN OVER COPPER
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
36
UL Flammability Code
94V-0
Want to compare parts?
  1. S36B-PUDSS-1
    JST Manufacturing
    Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
    VS

Alternate Parts for S36B-PUDSS-1

This table gives cross-reference parts and alternative options found for S36B-PUDSS-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S36B-PUDSS-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S36B-PUDSS-1(LF)(SN) Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT JST Manufacturing S36B-PUDSS-1 vs S36B-PUDSS-1(LF)(SN)
Part Number Description Manufacturer Compare
CMS36P-D5S36 Board Connector, 36 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc S36B-PUDSS-1 vs CMS36P-D5S36
CMS36P-L5M16 Board Connector, 36 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc S36B-PUDSS-1 vs CMS36P-L5M16
CMS36P-S5H33 Board Connector, 36 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc S36B-PUDSS-1 vs CMS36P-S5H33
CMS36P-S5H11 Board Connector, 36 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc S36B-PUDSS-1 vs CMS36P-S5H11
CMS36P-B5S06 Board Connector, 36 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc S36B-PUDSS-1 vs CMS36P-B5S06
CMS36P-S5H05 Board Connector, 36 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc S36B-PUDSS-1 vs CMS36P-S5H05
929745-02-36-I 72 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics S36B-PUDSS-1 vs 929745-02-36-I
CMS36P-G5M24 Board Connector, 36 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc S36B-PUDSS-1 vs CMS36P-G5M24
65499-336 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi S36B-PUDSS-1 vs 65499-336
CMS36P-D5M03 Board Connector, 36 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc S36B-PUDSS-1 vs CMS36P-D5M03

Related Parts for S36B-PUDSS-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S36B-PUDSS-1 by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S36B-PUDSS-1 by JST Manufacturing

Select Manufacturer
Which Manufacturer of S36B-PUDSS-1 would you like to use for your alert(s)?
  • Please alert me when S36B-PUDSS-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S36B-PUDSS-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S36B-PUDSS-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S36B-PUDSS-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S36B-PUDSS-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S36B-PUDSS-1 by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: