Part Details for S3D06065I by SMC Diode Solutions
Overview of S3D06065I by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3D06065I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-S3D06065I-ND
|
DigiKey | DIODE SIL CARB 650V 6A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
891 In Stock |
|
$1.0890 / $1.8200 | Buy Now |
DISTI #
S3D06065I-SMC
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 6A, TO220ISO, tube Min Qty: 1 | 0 |
|
$1.2100 / $1.8600 | RFQ |