Part Details for S3D14.745600D20F30T by Shenzhen Sctf Electronics Co Ltd
Overview of S3D14.745600D20F30T by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3D14.745600D20F30T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.8V 20ppm 10mA 30ppm CMOS 14.7456MHz SMD3225-4P Crystal Oscillators ROHS | 63 |
|
$0.2089 / $0.4209 | Buy Now |