Part Details for S3D16065D by SMC Diode Solutions
Overview of S3D16065D by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3D16065D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-S3D16065D-ND
|
DigiKey | DIODE ARR SIC 650V 23A TO247AD Min Qty: 1 Lead time: 14 Weeks Container: Tube |
600 In Stock |
|
$2.2768 / $4.6800 | Buy Now |
DISTI #
S3D16065D-SMC
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 8Ax2, TO247-3, tube Min Qty: 1 | 0 |
|
$3.1100 / $4.6400 | RFQ |