Part Details for S3D4.000000A20F30T by Shenzhen Sctf Electronics Co Ltd
Overview of S3D4.000000A20F30T by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3D4.000000A20F30T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3000 |
|
$0.2411 | Buy Now | |
|
CHIPMALL.COM LIMITED | 5V 10mA ��30ppm CMOS 4MHz SMD3225-4P Oscillators ROHS | 3795 |
|
$0.2203 / $0.4434 | Buy Now |
|
LCSC | 5V 10mA 30ppm CMOS 4MHz SMD3225-4P Oscillators ROHS | 3795 |
|
$0.2248 / $0.4524 | Buy Now |