Part Details for S3G by Fairchild Semiconductor Corporation
Overview of S3G by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4610 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 410 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | Rectifier Diode, 400 Volt, DO-214AB / SMC | 328 |
|
$0.1200 / $0.6000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ | |
|
Chip1Cloud | DIODE GEN PURP 400V 3A SMC | 5730 |
|
RFQ |
Part Details for S3G
S3G CAD Models
S3G Part Data Attributes:
|
S3G
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
S3G
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-214 | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD, SMC, JEDEC DO-214, VARIATION AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 2.6 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S3G
This table gives cross-reference parts and alternative options found for S3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3GP | DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AB, PLASTIC, SMCJ, 2 PIN, Rectifier Diode | Micro Commercial Components | S3G vs S3GP |
S3G-G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | Sensitron Semiconductors | S3G vs S3G-G |