Part Details for S3G250-BM53-01 by ebm-papst
Overview of S3G250-BM53-01 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3G250-BM53-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6933
|
Newark | Ec Axial Fan |Ebm-Papst S3G250-BM53-01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$694.1600 / $938.7000 | Buy Now |
DISTI #
381-S3G250-BM53-01-ND
|
DigiKey | EC AXIAL FAN Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$549.5500 | Buy Now |
DISTI #
S3G250-BM53-01
|
Avnet Americas | EC AXIAL FAN - Bulk (Alt: S3G250-BM53-01) Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$393.1520 / $639.0002 | Buy Now |
DISTI #
5912-S3G250-BM53-01
|
Mouser Electronics | EC Fans EC Axial, 250mm, 230V, 1220m3/h, 165W, 1.35A, 3000RPM, w/Guard for Full Nozzle RoHS: Compliant | 0 |
|
$549.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$552.0300 / $585.0000 | Buy Now |
DISTI #
000000000006270591
|
Sager | EC Fans EC Axial, 250mm, 230V, 1220m3/h, 165W, 1.35A, 3000RPM, w/Guard for Full Nozzle Min Qty: 1 | 0 |
|
$502.1200 / $610.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$552.0300 / $585.0000 | Buy Now |