Part Details for S3J_R1_00001 by PanJit Group
Overview of S3J_R1_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3J_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-S3J_R1_00001CT-ND
|
DigiKey | DIODE GEN PURP 600V 3A SMC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1235 In Stock |
|
$0.0709 / $0.4400 | Buy Now |
|
CHIPMALL.COM LIMITED | 3A Single 600V 1.2V@3A SMC(DO-214AB) Diodes - General Purpose ROHS | 610 |
|
$0.0540 / $0.1052 | Buy Now |