Part Details for S3K GRHD FOOTED-B14 3133 by Browning (Bearings)
Overview of S3K GRHD FOOTED-B14 3133 by Browning (Bearings)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058NTYPEMM-015 | Amphenol Cables on Demand | Amphenol CO-058NTYPEMM-015 Type N Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 15 ft | |
CO-058NTYPEMM-003 | Amphenol Cables on Demand | Amphenol CO-058NTYPEMM-003 Type N Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058NTYPEMM-006 | Amphenol Cables on Demand | Amphenol CO-058NTYPEMM-006 Type N Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for S3K GRHD FOOTED-B14 3133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73848189
|
RS | CBN 3000 GEARHEADS | Browning S3K GRHD FOOTED-B14 3133 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,722.1700 | RFQ |