Part Details for S3K-M3/57T by Vishay Intertechnologies
Overview of S3K-M3/57T by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S3K-M3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S3K-M3/57T
|
Avnet Americas | 3A,800V,GPP STD, SM RECT - Tape and Reel (Alt: S3K-M3/57T) RoHS: Compliant Min Qty: 7650 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1610 | Buy Now |
DISTI #
78-S3K-M357T
|
Mouser Electronics | Rectifiers 3A,800V,GPP STD, SM Rect RoHS: Compliant | 7282 |
|
$0.1170 / $0.4200 | Buy Now |
|
Bristol Electronics | 7050 |
|
RFQ | ||
|
Quest Components | 5640 |
|
$0.1638 / $0.9360 | Buy Now | |
DISTI #
S3K-M3/57T
|
TTI | Rectifiers 3A,800V,GPP STD, SM Rect RoHS: Compliant pbFree: Pb-Free Min Qty: 7650 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.1170 / $0.1310 | Buy Now |
DISTI #
S3K-M3/57T
|
Avnet Americas | 3A,800V,GPP STD, SM RECT - Tape and Reel (Alt: S3K-M3/57T) RoHS: Compliant Min Qty: 7650 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1610 | Buy Now |
DISTI #
S3K-M3/57T
|
Avnet Americas | 3A,800V,GPP STD, SM RECT - Tape and Reel (Alt: S3K-M3/57T) RoHS: Compliant Min Qty: 7650 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1610 | Buy Now |
Part Details for S3K-M3/57T
S3K-M3/57T CAD Models
S3K-M3/57T Part Data Attributes
|
S3K-M3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S3K-M3/57T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S3K-M3/57T
This table gives cross-reference parts and alternative options found for S3K-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3K-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3K-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Won-Top Electronics Co Ltd | S3K-M3/57T vs S3K-T3-LF |
S3K-AU_R1_100A1 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | S3K-M3/57T vs S3K-AU_R1_100A1 |
S3K-M3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | S3K-M3/57T vs S3K-M3/9AT |
S3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Uniohm Corp | S3K-M3/57T vs S3K |
S3A_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | S3K-M3/57T vs S3A_R2_00001 |
FR3K-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Surge Components Inc | S3K-M3/57T vs FR3K-T3-LF |
UF3K-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Won-Top Electronics Co Ltd | S3K-M3/57T vs UF3K-T3-LF |
FRS3KTRTB | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | S3K-M3/57T vs FRS3KTRTB |
ER3K-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | S3K-M3/57T vs ER3K-TP-HF |
ER3K-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Micro Commercial Components | S3K-M3/57T vs ER3K-TP |