Part Details for S3KBH by Taiwan Semiconductor
Overview of S3KBH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S3KBH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S3KBHCT-ND
|
DigiKey | DIODE GEN PURP 800V 3A DO214AA Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0748 / $0.4700 | Buy Now |
DISTI #
S3KBH
|
Avnet Americas | Diode Standard Recovery Rectifier 800V 3A 2-Pin DO-214AA T/R - Tape and Reel (Alt: S3KBH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0718 / $0.0798 | Buy Now |
DISTI #
821-S3KBH
|
Mouser Electronics | Rectifiers 3A, 800V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0710 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.0877 | Buy Now |
DISTI #
S3KBH
|
Avnet Americas | Diode Standard Recovery Rectifier 800V 3A 2-Pin DO-214AA T/R - Tape and Reel (Alt: S3KBH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0718 / $0.0798 | Buy Now |
Part Details for S3KBH
S3KBH CAD Models
S3KBH Part Data Attributes:
|
S3KBH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S3KBH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S3KBH
This table gives cross-reference parts and alternative options found for S3KBH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3KBH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3KBHR5G | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | S3KBH vs S3KBHR5G |
S3KB | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | S3KBH vs S3KB |