Part Details for S3LP156LC by Coilcraft Inc
Overview of S3LP156LC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for S3LP156LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for S3LP156LC
S3LP156LC CAD Models
S3LP156LC Part Data Attributes:
|
S3LP156LC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
S3LP156LC
Coilcraft Inc
Low Pass Filter, 15MHz, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 15 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 2.16 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.3 dB | |
JESD-609 Code | e4 | |
Length | 5.21 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Gold (Au) | |
Width | 4.06 mm |