Part Details for S3MB-HF by Comchip Technology Corporation Ltd
Overview of S3MB-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S3MB-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-S3MB-HFTR-ND
|
DigiKey | DIODE GP 1KV 3A SMB/DO-214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0653 / $0.0936 | Buy Now |
DISTI #
750-S3MB-HF
|
Mouser Electronics | Rectifiers RECTIFIER GEN PURP 1000V 3A SMB RoHS: Compliant | 0 |
|
$0.0650 / $0.4300 | Order Now |
|
NAC | RECTIFIER GEN PURP 1000V 3A SMB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0730 / $0.1811 | Buy Now |
Part Details for S3MB-HF
S3MB-HF CAD Models
S3MB-HF Part Data Attributes:
|
S3MB-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
S3MB-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-10-24 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S3MB-HF
This table gives cross-reference parts and alternative options found for S3MB-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3MB-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRA3MF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | S3MB-HF vs FRA3MF_R1_00001 |
RS3MB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S3MB-HF vs RS3MB-HF |
G3MFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | S3MB-HF vs G3MFF3 |
FRA3MF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | S3MB-HF vs FRA3MF_R2_00001 |
RS3MAF | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | S3MB-HF vs RS3MAF |
RS3MC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S3MB-HF vs RS3MC-HF |
US3MB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S3MB-HF vs US3MB-HF |
G3MFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | S3MB-HF vs G3MFF4 |
S3MC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S3MB-HF vs S3MC-HF |