Part Details for S3MTR by SMC Diode Solutions
Overview of S3MTR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S3MTR-SMC
|
TME | Diode: rectifying, SMD, 1kV, 3A, SMC, Ufmax: 1.1V, Ir: 5uA, reel,tape Min Qty: 5 | 0 |
|
$0.1030 / $0.1550 | RFQ |