Part Details for S3X by Diotec Semiconductor AG
Overview of S3X by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-S3XTR-ND
|
DigiKey | DIODE GEN PURP 1.8KV 3A SMC Min Qty: 750 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2250 In Stock |
|
$0.3421 / $1.0475 | Buy Now |
DISTI #
4878-S3X-ND
|
DigiKey | DIODE GEN PURP 1800V 3A SMC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2067 | Buy Now |
DISTI #
637-S3X
|
Mouser Electronics | Rectifiers Diode, SMC, 1800V, 3A RoHS: Compliant | 3350 |
|
$0.1820 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Diode - SMC - 1800V - 3A RoHS: Compliant | 0 |
|
$0.1468 / $0.1725 | Buy Now |
DISTI #
S3X-DIO
|
TME | Diode: rectifying, SMD, 1.8kV, 3A, 1.5us, SMC, Ufmax: 1.15V, Ir: 5uA Min Qty: 3 | 2185 |
|
$0.1850 / $0.3230 | Buy Now |
Part Details for S3X
S3X CAD Models
S3X Part Data Attributes
|
S3X
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S3X
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 3A, 1800V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S3X
This table gives cross-reference parts and alternative options found for S3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3Y | Rectifier Diode, 1 Phase, 1 Element, 3A, 2000V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Diotec Semiconductor AG | S3X vs S3Y |
S3X | Rectifier Diode, 1 Phase, 1 Element, 3A, 1800V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | S3X vs S3X |