Part Details for S3X by Luguang Electronic Technology Co Ltd
Overview of S3X by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S3X
S3X CAD Models
S3X Part Data Attributes
|
S3X
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S3X
Luguang Electronic Technology Co Ltd
Rectifier Diode, Case Style : SMC; IF (A) : 3.0; VRRM (V) : 1800; IFSM (A) : 100; VF (V) : 1.2; @IF (A): 3.0; IR (µA) TA=25ºC: 10.0
|
Part Life Cycle Code | Active | |
Part Package Code | SMC | |
Manufacturer Package Code | SMC |