Part Details for S4-18-C0 by Panduit Corp
Overview of S4-18-C0 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4-18-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13135-ND
|
DigiKey | CBL TIE LOCKING BLK 18LBS 3.94" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
25900 In Stock |
|
$0.0321 / $0.0378 | Buy Now |
DISTI #
S4-18-C0
|
Avnet Americas | STRONGHOLD CABLE TIE, 3.94L (100MM), MIN - Bulk (Alt: S4-18-C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.0219 | Buy Now |
DISTI #
644-S4-18-C0
|
Mouser Electronics | Cable Ties GP CONTR TIES BLK 3.94 L 18LB UV W/R RoHS: Compliant | 4604 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
71264103
|
RS | StrongHold Cable Tie, 3.94L, Nylon, Weather Resistant, Black | Panduit S4-18-C0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0350 / $0.0380 | RFQ |
DISTI #
PANS4-18-C0
|
Heilind Electronics | STRONGHOLD CABLE TIE, 3.9 (100MM), .10 | Americas - 0 in Stock |
|
$0.0292 / $0.0374 | Buy Now |
|
Onlinecomponents.com | Cable Ties, Miniature Nylon 6/6 Black 22mm 80N StrongHold™ RoHS: Compliant |
10100 In Stock 80600 Factory Stock |
|
$0.0324 / $0.0375 | Buy Now |
DISTI #
65021922
|
Verical | Cable Ties, Miniature Nylon 6/6 Black 22mm 80N StrongHold™ RoHS: Compliant Min Qty: 1400 Package Multiple: 100 | Americas - 10100 |
|
$0.0425 / $0.0521 | Buy Now |
DISTI #
S4-18-C0
|
Avnet Americas | STRONGHOLD CABLE TIE, 3.94L (100MM), MIN - Bulk (Alt: S4-18-C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.0219 | Buy Now |
DISTI #
000000000005648828
|
Sager | Cable Ties GP CONTR TIES BLK 3.94 L 18LB UV W/R Min Qty: 1000 | 0 |
|
$0.0231 / $0.0302 | Buy Now |
|
Master Electronics | Cable Ties, Miniature Nylon 6/6 Black 22mm 80N StrongHold™ RoHS: Compliant |
10100 In Stock 80600 Factory Stock |
|
$0.0324 / $0.0375 | Buy Now |