Part Details for S4-24-QM by Cynergy3 Components
Overview of S4-24-QM by Cynergy3 Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4-24-QM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8479
|
Newark | Relay, Hv, Vertical Mount, Spno, 3Kv Isolation, 24Vdc, Screened, Ul |Sensata/cynergy3 S4-24-QM RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6000 / $22.1300 | Buy Now |
DISTI #
725-S4-24-QM-ND
|
DigiKey | RELAY, HV, VERTICAL MOUNT, SPNO, Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7485 | Buy Now |
|
Onlinecomponents.com | Relay, HV, Vertical Mount, SPNO, 3kV Isolation, 24Vdc, Screened, UL RoHS: Compliant | 0 |
|
$13.1900 / $17.7400 | Buy Now |
DISTI #
000000000006266623
|
Sager | Reed Relays Relay, HV, Vertical Mount, SPNO, 3kV Isolation, 24Vdc, Screened, UL Min Qty: 1 | 0 |
|
$15.1400 / $17.1500 | Buy Now |