Part Details for S4-68RF1 by Riedon
Overview of S4-68RF1 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4-68RF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-S4-68RF1CT-ND
|
DigiKey | RES SMD 68 OHM 1% 2W 4525 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$0.6763 / $1.6900 | Buy Now |
Part Details for S4-68RF1
S4-68RF1 CAD Models
S4-68RF1 Part Data Attributes
|
S4-68RF1
Riedon
Buy Now
|
Compare Parts:
S4-68RF1
Riedon
|
Samacsys Manufacturer | Riedon |