Part Details for S400Y by GeneSic Semiconductor Inc
Overview of S400Y by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for S400Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S400YGN-ND
|
DigiKey | DIODE GP 1.6KV 400A DO205AB DO9 Min Qty: 80 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.0074 | Buy Now |
DISTI #
905-S400Y
|
Mouser Electronics | Rectifiers 1600V 400A Std. Recovery RoHS: Compliant | 0 |
|
$77.0000 | Order Now |
|
NAC | 1600V 400A DO-9 Silicon Stud Rectifier - Standard Recovery (Standard Configuration) - Package Type: A2DO-9 RoHS: Compliant Min Qty: 8 Package Multiple: 8 | 0 |
|
$90.5400 / $99.3100 | Buy Now |
Part Details for S400Y
S400Y CAD Models
S400Y Part Data Attributes
|
S400Y
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
S400Y
GeneSic Semiconductor Inc
1600V 400A Silicon Standard Recovery Rectifier in DO-9 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 8640 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 400 A | |
Rep Pk Reverse Voltage-Max | 1600 V |