There are no models available for this part yet.
Overview of S407-0002-55 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for S407-0002-55 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 24 |
|
RFQ | ||||
Quest Components | 19 |
|
$2.2500 / $3.6000 | Buy Now |
CAD Models for S407-0002-55 by Bel Fuse
Part Data Attributes for S407-0002-55 by Bel Fuse
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BEL FUSE INC
|
Part Package Code
|
SOIC
|
Package Description
|
SMD-8/4
|
Pin Count
|
8/4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e0
|
Logic IC Type
|
PASSIVE DELAY LINE
|
Number of Functions
|
1
|
Number of Taps/Steps
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance-Nom (Z0)
|
55 Ω
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Programmable Delay Line
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.588 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Delay-Nom (td)
|
2 ns
|
Related Parts for S407-0002-55
-
S423-0025-02Delay Lines
-
S912XEP100J4MALMicrocontrollers
-
S2E13Other Analog ICs
-
S-8521F15MC-BPAT2GSwitching Regulator or Controllers
-
S2305Power Field-Effect Transistors
-
S2D-TPRectifier Diodes
-
S-1131B47UC-N5GTFGLinear Regulator ICs
-
S7AH-01CX500Power Supply Modules
-
S-8225AAD-TCT1UPower Management Circuits