There are no models available for this part yet.
Overview of S40BAC-P10MCC9-500S by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-00SL | Coilcraft Inc | General Purpose Inductor, 0.009uH, Air-Core, 2323 | |
N0500S-T1-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SOT-23F, / |
Price & Stock for S40BAC-P10MCC9-500S by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AK7568
|
Newark | Odu Mini-Snap⮠Series B Straight Plug For Cable Bend Relief, Size 0, Ip68, 10 Contacts, 30° Key Rohs Compliant: Yes |Odu-Usa S40BAC-P10MCC9-500S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5600 / $76.1800 | Buy Now | |
DISTI #
1907-S40BAC-P10MCC9-500S-ND
|
DigiKey | ODU MINI-SNAP SERIES B STRAIGHT Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.4100 | Buy Now | |
DISTI #
394-S40BACP10MCC9500
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$52.6900 / $65.3900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.4400 / $67.0500 | Buy Now |
CAD Models for S40BAC-P10MCC9-500S by ODU Steckverbindungssysteme Gmbh & Co Kg
Part Data Attributes for S40BAC-P10MCC9-500S by ODU Steckverbindungssysteme Gmbh & Co Kg
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|