Part Details for S40D60A by Mospec Semiconductor Corp
Overview of S40D60A by Mospec Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for S40D60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODES,COMMON ANODE,SCHOTTKY,60V V(RRM),TO-247VAR | 489 |
|
$2.5200 / $6.3000 | Buy Now |
Part Details for S40D60A
S40D60A CAD Models
S40D60A Part Data Attributes:
|
S40D60A
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
S40D60A
Mospec Semiconductor Corp
Rectifier Diode, Schottky, 40A, 60V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Output Current-Max | 40 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |