Part Details for S40F1C-P05MFG0-500S by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S40F1C-P05MFG0-500S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S40F1C-P05MFG0-500S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3521
|
Newark | Circular Connector, Plug, 5Pos, Cable, Product Range:Mini-Snap F Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Material:Brass Rohs Compliant: Yes |Odu-Usa S40F1C-P05MFG0-500S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$12.0700 | Buy Now |
DISTI #
74AH5117
|
Newark | Odu Mini Snap Plug, Sty4, Sz0, Serf, 5P, Sld, Peek, W/Pins |Odu-Usa S40F1C-P05MFG0-500S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6600 / $67.6200 | Buy Now |
DISTI #
1907-1639-ND
|
DigiKey | CONN PLUG MALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$36.4303 / $46.5700 | Buy Now |
DISTI #
394-S40F1CP05MFG050S
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 22 |
|
$39.2600 / $48.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$27.9000 / $59.5200 | Buy Now |
Part Details for S40F1C-P05MFG0-500S
S40F1C-P05MFG0-500S CAD Models
S40F1C-P05MFG0-500S Part Data Attributes
|
S40F1C-P05MFG0-500S
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S40F1C-P05MFG0-500S
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Diameter | 0.37 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC, UL | |
Shell Finish | CHROME | |
Shell Material | COPPER ALLOY | |
Shell Size | 0 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |