Part Details for S40FUK01 by Origin Electric Co Ltd
Overview of S40FUK01 by Origin Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S40FUK01
S40FUK01 CAD Models
S40FUK01 Part Data Attributes:
|
S40FUK01
Origin Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S40FUK01
Origin Electric Co Ltd
Rectifier Diode, 40A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ORIGIN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Non-rep Pk Forward Current-Max | 450 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 40 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO |