Part Details for S41/CUL by NKK Switches
Overview of S41/CUL by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S41/CUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9475
|
Newark | Medium Capacity Standard Size Toggle |Nkk Switches S41/CUL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7500 / $26.6600 | Buy Now |
DISTI #
S41/CUL-ND
|
DigiKey | SWITCH TOGGLE 4PST 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5900 | Buy Now |
DISTI #
633-S41/CUL
|
Mouser Electronics | Toggle Switches 4PST ON NONE OFF MEDIUM/HIGH CAPACITY RoHS: Compliant | 0 |
|
$17.5900 | Order Now |
DISTI #
71056114
|
RS | Toggle Switch,4PST, ON-NONE-OFF, Non-Illum,17.50mm Actuator,20A,125VAC, Solder | NKK Switches S41/CUL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7600 / $17.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.0500 | Buy Now |
DISTI #
S41/CUL
|
TTI | Toggle Switches 4PST ON NONE OFF MEDIUM/HIGH CAPACITY Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$17.8400 | Buy Now |