S4111-16Q
Hamamatsu Photonics
Description: Optoelectronic Device, CERAMIC, DIP-18

Overview of S4111-16Q by Hamamatsu Photonics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HS4111 Renesas Electronics Corporation Relative Humidity and Temperature Sensor with Hydrophobic Membrane, Analog Output, ±1.5% RH
72V51433L7-5BB9 Renesas Electronics Corporation X18 16Q 512K MULTI-QUE
72V51436L7-5BB8 Renesas Electronics Corporation X36 16Q 512K-MULTI-Q

CAD Models for S4111-16Q by Hamamatsu Photonics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S4111-16Q by Hamamatsu Photonics

S4111-16Q
Hamamatsu Photonics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HAMAMATSU PHOTONICS KK
Package Description
CERAMIC, DIP-18
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Optoelectronic Device Type
PN PHOTODIODE
Want to compare parts?
  1. S4111-16Q
    Hamamatsu Photonics
    Optoelectronic Device, CERAMIC, DIP-18
    VS

Related Parts for S4111-16Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S4111-16Q by Hamamatsu Photonics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S4111-16Q by Hamamatsu Photonics

Select Manufacturer
Which Manufacturer of S4111-16Q would you like to use for your alert(s)?
  • Please alert me when S4111-16Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S4111-16Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S4111-16Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S4111-16Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S4111-16Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S4111-16Q by Hamamatsu Photonics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: