Part Details for S416 by Siltronics Ltd
Overview of S416 by Siltronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S416
S416 CAD Models
S416 Part Data Attributes
|
S416
Siltronics Ltd
Buy Now
Datasheet
|
Compare Parts:
S416
Siltronics Ltd
Rectifier Diode, 10 Element, 20V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 12 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |