Part Details for S41F1C-P05MJG0-550S by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S41F1C-P05MJG0-550S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ550STL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -15A 95Mohm LDPAK(S)-(1)/To-263 | |
IPS2550STKIT | Renesas Electronics Corporation | Evaluation Kit for IPS2550 |
Price & Stock for S41F1C-P05MJG0-550S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2896
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa S41F1C-P05MJG0-550S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0400 / $77.0000 | Buy Now |
DISTI #
1907-S41F1C-P05MJG0-550S-ND
|
DigiKey | ODU MINI-SNAP PLUG, SZ1, SER F, Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.1000 | Buy Now |
DISTI #
394-41F1CP05MJG0550S
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 4 |
|
$48.9900 / $60.7900 | Buy Now |
|
Onlinecomponents.com | Connector Miniature Circular F-Series Push-Pull Locking PIN 5 Position Solder Straight Cable Mount 5 Terminal 1 Port RoHS: Compliant | 0 |
|
$31.3900 / $66.3800 | Buy Now |