S41X043270GP
CTS Corporation
Description: Array/Network Resistor, Isolated, 27ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP

Overview of S41X043270GP by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S41X043270GP by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 60-S41X043270GPTR-ND
DigiKey RES ARRAY, CONVEX, 2 RES 0402, I Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0249
$0.0249 Buy Now
DISTI # S41X043270GP
Avnet Americas Resistor, Array, 27 Ohm, ? 2%, 125 mW, 2 Resistors, Isolated, 0404 [1010 Metric], Convex, Surface Mount - Tape and Reel (Alt: S41X043270GP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 10,000 $0.0270
  • 30,000 $0.0250
  • 50,000 $0.0229
  • 100,000 $0.0211
  • 150,000 $0.0208
  • 250,000 $0.0205
  • 500,000 $0.0202
$0.0202 / $0.0270 Buy Now
DISTI # S41X043270GP
Avnet Abacus Resistor, Array, 27 Ohm, � 2%, 125 mW, 2 Resistors, Isolated, 0404 [1010 Metric], Convex, Surface Mount - Tape and Reel (Alt: S41X043270GP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for S41X043270GP by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S41X043270GP by CTS Corporation

S41X043270GP
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
27 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
1 mm
Packing Method
TR, Paper, 7 Inch
Rated Temperature
70 °C
Resistance
27 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
27 Ω
Size Code
0404
Surface Mount
YES
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. S41X043270GP
    CTS Corporation
    Array/Network Resistor, Isolated, 27ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S41X043270GP by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S41X043270GP by CTS Corporation

Select Manufacturer
Which Manufacturer of S41X043270GP would you like to use for your alert(s)?
  • Please alert me when S41X043270GP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S41X043270GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S41X043270GP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S41X043270GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S41X043270GP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S41X043270GP by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: