Part Details for S4210IL by Microchip Technology Inc
Overview of S4210IL by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4210IL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9265
|
Newark | Std Rectifier Do-8 Rohs Compliant: Yes |Microchip S4210IL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.2000 / $88.6100 | Buy Now |
DISTI #
150-S4210IL-ND
|
DigiKey | DIODE GEN PURP 100V 125A DO205AA Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.6100 | Buy Now |
DISTI #
S4210IL
|
Avnet Americas | STD RECTIFIER - Bulk (Alt: S4210IL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$85.2000 / $95.4100 | Buy Now |
DISTI #
579-S4210IL
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$95.4100 | Order Now |
DISTI #
S4210IL
|
Microchip Technology Inc | Std Rectifier _ DO-8, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$95.4100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$94.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.2800 / $245.3800 | Buy Now |
|
NAC | Std Rectifier, DO-8 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$83.1200 / $97.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$87.2800 / $245.3800 | Buy Now |