Part Details for S42140TS by Microchip Technology Inc
Overview of S42140TS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S42140TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9758
|
Newark | Std Rectifier Do-8 Rohs Compliant: Yes |Microchip S42140TS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2000 / $50.1500 | Buy Now |
DISTI #
S42140TS-ND
|
DigiKey | RECTIFIER Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.1503 | Buy Now |
DISTI #
S42140TS
|
Avnet Americas | Diode Power Rectifier 1400V 125A 2-Pin DO-205AA Tray - Bulk (Alt: S42140TS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$48.2000 / $54.0000 | Buy Now |
DISTI #
494-S42140TS
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$54.0000 | Order Now |
DISTI #
S42140TS
|
Microchip Technology Inc | Std Rectifier _ DO-8, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$54.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$47.8800 / $131.1400 | Buy Now | |
DISTI #
S42140TS
|
Avnet Americas | Diode Power Rectifier 1400V 125A 2-Pin DO-205AA Tray - Bulk (Alt: S42140TS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$48.2000 / $54.0000 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray | 0 |
|
$47.0400 / $55.1000 | Buy Now |
|
Master Electronics | 0 |
|
$47.8800 / $131.1400 | Buy Now |
Part Details for S42140TS
S42140TS CAD Models
S42140TS Part Data Attributes:
|
S42140TS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
S42140TS
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 125A, 1400V V(RRM), Silicon, DO-205AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-8, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | SOFT RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-X1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 125 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for S42140TS
This table gives cross-reference parts and alternative options found for S42140TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S42140TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S42140F | Rectifier Diode, 1 Phase, 1 Element, 125A, 1400V V(RRM), Silicon, DO-205AA | Microchip Technology Inc | S42140TS vs S42140F |
S42140 | Rectifier Diode, 1 Phase, 1 Element, 125A, 1400V V(RRM), Silicon, DO-205AA | Microchip Technology Inc | S42140TS vs S42140 |