There are no models available for this part yet.
Overview of S42160TS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S42160TS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ9761
|
Newark | Std Rectifier Do-8 Rohs Compliant: Yes |Microchip S42160TS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2000 / $50.1500 | Buy Now | |
DISTI #
S42160TS-ND
|
DigiKey | DIODE GP 1.6KV 125A DO205AA Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.1503 | Buy Now | |
DISTI #
S42160TS
|
Avnet Americas | Diode Power Rectifier 1600V 125A 2-Pin DO-205AA Tray - Bulk (Alt: S42160TS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$48.2000 / $54.0000 | Buy Now | |
DISTI #
494-S42160TS
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$54.0000 | Order Now | |
DISTI #
S42160TS
|
Microchip Technology Inc | Std Rectifier _ DO-8, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$54.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.8800 / $131.1400 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray | 0 |
|
$47.0400 / $55.1000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$47.8800 / $131.1400 | Buy Now |
CAD Models for S42160TS by Microchip Technology Inc
Part Data Attributes for S42160TS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
METAL, DO-8, 1 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
29 Weeks
|
Application
|
SOFT RECOVERY POWER
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JEDEC-95 Code
|
DO-205AA
|
JESD-30 Code
|
O-MUPM-X1
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
2000 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
125 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
1600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Related Parts for S42160TS
-
S42160Rectifier Diodes
-
IRLR8743TRPBFPower Field-Effect Transistors
-
RM04FTN3902Fixed Resistors
-
S-8338ACFC-P8T1GSwitching Regulator or Controllers
-
S-812C36AMC-C2QT2ULinear Regulator ICs
-
TLV2372IDGKRG4Operational Amplifiers
-
S-80144BLPF-JE5TFUPower Management Circuits
-
S4SMS-BJF-CQ42QGF2Visible LEDs
-
S375C8C100BF2Power Supply Modules