Part Details for S4220 by Coors Components Inc
Overview of S4220 by Coors Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 200 Volt, DO-205AA | 7 |
|
$52.6500 | Buy Now |
Part Details for S4220
S4220 CAD Models
S4220 Part Data Attributes
|
S4220
Coors Components Inc
Buy Now
Datasheet
|
Compare Parts:
S4220
Coors Components Inc
Rectifier Diode, 1 Element, 125A, 200V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COORS COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 125 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |