Part Details for S4280 by Coors Components Inc
Overview of S4280 by Coors Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S4280
S4280 CAD Models
S4280 Part Data Attributes
|
S4280
Coors Components Inc
Buy Now
Datasheet
|
Compare Parts:
S4280
Coors Components Inc
Rectifier Diode, 1 Element, 125A, 800V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COORS COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 125 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |