Diodes
S4280
Description: Rectifier Diode, 1 Phase, 1 Element, 125A, 800V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN

Overview of S4280 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for S4280 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S4280 by Microsemi Corporation

S4280
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-8
Package Description
METAL, DO-8, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
EXCELLENT RELIABILITY
Application
SOFT RECOVERY POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-205AA
JESD-30 Code
O-MUPM-X1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
2000 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
125 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Current-Max
200 µA
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. S4280
    Microsemi Corporation
    Rectifier Diode, 1 Phase, 1 Element, 125A, 800V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN
    VS

Related Parts for S4280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S4280 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S4280 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of S4280 would you like to use for your alert(s)?
  • Please alert me when S4280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S4280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S4280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S4280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S4280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S4280 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: