Part Details for S42S05A by Altech Corporation
Overview of S42S05A by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for S42S05A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S42S05A-ND
|
DigiKey | PIN & SLEEVEPLUG30A380440V 3P 4W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.7500 | Buy Now |
DISTI #
845-S42S05A
|
Mouser Electronics | AC Power Plugs & Receptacles Pin & Sleeve Plug,30A,380/440V | 0 |
|
$49.7800 / $54.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$42.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.9500 / $58.1800 | Buy Now |
DISTI #
10108109
|
TestEquity LLC | Altech S42S05A IP67 Wateright Plug, Red, 3P/4W Poles, 30A, 380/440V AC | 0 |
|
$63.5600 | Buy Now |
Part Details for S42S05A
S42S05A CAD Models
S42S05A Part Data Attributes:
|
S42S05A
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
S42S05A
Altech Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |