Part Details for S42S1T0D24ZJ by Tamura Corporation of America
Overview of S42S1T0D24ZJ by Tamura Corporation of America
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for S42S1T0D24ZJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132-S42S1T0D24ZJ-ND
|
DigiKey | CURRENT SENSOR (1000A, 24V, 5000 Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$81.3899 / $104.6400 | Buy Now |
DISTI #
838-S42S1T0D24ZJ
|
Mouser Electronics | Industrial Current Sensors CURRENT SENSOR ( 1000A, 24V, 5000T) | 0 |
|
$65.6400 / $71.5500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$78.9700 / $115.1200 | Buy Now | |
DISTI #
C1S739600038523
|
Chip1Stop | Current sensor Container: Bulk | 12 |
|
$114.0000 / $115.0000 | Buy Now |