Part Details for S42S70A by Altech Corporation
Overview of S42S70A by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for S42S70A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S42S70A-ND
|
DigiKey | PIN & SLEEVEPLUG 30A 600VAC 3P 4 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$55.2600 | Buy Now |
DISTI #
845-S42S70A
|
Mouser Electronics | AC Power Plugs & Receptacles Pin & Sleeve Plug, 30A, 600VAC | 0 |
|
$36.8300 / $43.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$30.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$32.0900 / $42.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$32.0900 / $42.4200 | Buy Now |
DISTI #
10108118
|
TestEquity LLC | Altech S42S70A IP44 Splashproof Plug, Black, 3P/4W Poles, 30A, 600V AC | 0 |
|
$46.3500 | Buy Now |
Part Details for S42S70A
S42S70A CAD Models
S42S70A Part Data Attributes
|
S42S70A
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
S42S70A
Altech Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |