S42X083151FP
CTS Corporation
Description: Array/Network Resistor, Isolated, 150ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP

Overview of S42X083151FP by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for S42X083151FP by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # S42X083151FP
Avnet Americas Resistor, Array, 150 Ohm, ? 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount - Tape and Reel (Alt: S42X083151FP) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0668
  • 10,000 $0.0637
  • 25,000 $0.0591
  • 50,000 $0.0535
  • 100,000 $0.0506
  • 150,000 $0.0499
  • 250,000 $0.0491
$0.0491 / $0.0668 Buy Now

CAD Models for S42X083151FP by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S42X083151FP by CTS Corporation

S42X083151FP
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
150 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Temperature
70 °C
Resistance
150 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
150 Ω
Size Code
0612
Surface Mount
YES
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. S42X083151FP
    CTS Corporation
    Array/Network Resistor, Isolated, 150ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S42X083151FP by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S42X083151FP by CTS Corporation

Select Manufacturer
Which Manufacturer of S42X083151FP would you like to use for your alert(s)?
  • Please alert me when S42X083151FP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S42X083151FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S42X083151FP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S42X083151FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S42X083151FP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S42X083151FP by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: