Part Details for S450-0025-02 by Bel Fuse
Overview of S450-0025-02 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S450-0025-02
S450-0025-02 CAD Models
S450-0025-02 Part Data Attributes:
|
S450-0025-02
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S450-0025-02
Bel Fuse
Active Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, SMD-14/8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX RISE TIME CAPTURED | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G8 | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 25 ns |
Alternate Parts for S450-0025-02
This table gives cross-reference parts and alternative options found for S450-0025-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S450-0025-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A450-0025-02 | Active Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8 | Bel Fuse | S450-0025-02 vs A450-0025-02 |
A477-0025-02 | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | Bel Fuse | S450-0025-02 vs A477-0025-02 |
S422-0025-02 | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO8, SMD-14/8 | Bel Fuse | S450-0025-02 vs S422-0025-02 |
A447-0025-02 | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | Bel Fuse | S450-0025-02 vs A447-0025-02 |
S477-0025-02 | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO8, SMD-14/8 | Bel Fuse | S450-0025-02 vs S477-0025-02 |