Part Details for S464 by Martin Sprocket & Gear Inc
Overview of S464 by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9LPRS464AGLF | Renesas Electronics Corporation | System Clock Chip for ATI RS/RD600 series Chipsets Using AMD CPUs | |
9LPRS464AGLFT | Renesas Electronics Corporation | System Clock Chip for ATI RS/RD600 series Chipsets Using AMD CPUs | |
DAP15S464TLF | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 Way Socket Wire wrap |
Price & Stock for S464
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72332760
|
RS | 14.5- PA Spur Gear, 4 DP, 64 Teeth, 16" PD, 1.25" ID, Steel | Martin Sprocket & Gear S464 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,792.6500 | RFQ |