There are no models available for this part yet.
Overview of S4PB-M3/86A by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4380HMS-4#PBF | Analog Devices | L Q C Surge Stopper | |
LTC6957IMS-4#PBF | Analog Devices | L PhN, 2x Out Buf/Drvr/Logic C | |
LTC6957HMS-4#PBF | Analog Devices | L PhN, 2x Out Buf/Drvr/Logic C |
Price & Stock for S4PB-M3/86A by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70616364
|
RS | S4PB-M3/86A, SMT Diode, 100V 4A, 2.5us, 3-Pin TO-277A | Siliconix / Vishay S4PB-M3/86A RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2430 / $0.2860 | RFQ |