Part Details for S4PG-M3/86A by Vishay Intertechnologies
Overview of S4PG-M3/86A by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4PG-M3/86A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R3478
|
Newark | Rectifier 4A,400V, Smpc, Repetitive Peak Reverse Voltage:400V, Average Forward Current:4A, Diode Configuration:Single, Forward Voltage Max:860Mv, Reverse Recovery Time:2.5Μs, Forward Surge Current:100A, Diode Case Style:To-277A Rohs Compliant: Yes |Vishay S4PG-M3/86A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3150 | Buy Now |
DISTI #
24R7653
|
Newark | Rectifier 4A,400V, Smpc, Repetitive Peak Reverse Voltage:400V, Average Forward Current:4A, Diode Configuration:Single, Forward Voltage Max:860Mv, Reverse Recovery Time:2.5Μs, Forward Surge Current:100A, Diode Case Style:To-277A Rohs Compliant: Yes |Vishay S4PG-M3/86A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1870 | Buy Now |
DISTI #
S4PG-M3/86A
|
Avnet Americas | Diode Switching 400V 4A 3-Pin SMPC T/R - Tape and Reel (Alt: S4PG-M3/86A) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1432 / $0.1820 | Buy Now |
DISTI #
625-S4PG-M3
|
Mouser Electronics | Rectifiers 4.0 Amp 400 Volt RoHS: Compliant | 1257 |
|
$0.1360 / $0.4700 | Buy Now |
DISTI #
S4PG-M3/86A
|
TTI | Rectifiers 4.0 Amp 400 Volt pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1330 / $0.1460 | Buy Now |
DISTI #
S4PG-M3/86A
|
EBV Elektronik | Diode Switching 400V 4A 3-Pin SMPC T/R (Alt: S4PG-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S4PG-M3/86A
S4PG-M3/86A CAD Models
S4PG-M3/86A Part Data Attributes
|
S4PG-M3/86A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S4PG-M3/86A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S4PG-M3/86A
This table gives cross-reference parts and alternative options found for S4PG-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4PG-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4PG-M3/86A | DIODE 4 A, 400 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | S4PG-M3/86A vs S4PG-M3/86A |
S4PG-M3/87A | DIODE 4 A, 400 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | S4PG-M3/86A vs S4PG-M3/87A |
S4PGHM3/86A | DIODE 4 A, 400 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | S4PG-M3/86A vs S4PGHM3/86A |
S4PG-M3/87A | Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | S4PG-M3/86A vs S4PG-M3/87A |