There are no models available for this part yet.
Overview of S4PK-M3/86A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S4PK-M3/86A by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77R3480
|
Newark | Rectifier 4A, 800V, Smpc, Repetitive Peak Reverse Voltage:800V, Average Forward Current:4A, Diode Configuration:Single, Forward Voltage Max:860Mv, Reverse Recovery Time:2.5µs, Forward Surge Current:100A, Diode Case Style:To-277A Rohs Compliant: Yes |Vishay S4PK-M3/86A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2700 | Buy Now | |
DISTI #
24R7661
|
Newark | Rectifier 4A, 800V, Smpc, Repetitive Peak Reverse Voltage:800V, Average Forward Current:4A, Diode Configuration:Single, Forward Voltage Max:860Mv, Reverse Recovery Time:2.5µs, Forward Surge Current:100A, Diode Case Style:To-277A Rohs Compliant: Yes |Vishay S4PK-M3/86A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1870 | Buy Now | |
DISTI #
S4PK-M3/86A
|
Avnet Americas | 4A,800V,STD,SM RECT. e3 - Tape and Reel (Alt: S4PK-M3/86A) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1256 | Buy Now | |
DISTI #
625-S4PK-M3
|
Mouser Electronics | Rectifiers 4.0 Amp 800 Volt RoHS: Compliant | 38743 |
|
$0.1320 / $0.4000 | Buy Now | |
Bristol Electronics | 7241 |
|
RFQ | ||||
Quest Components | 5792 |
|
$0.1848 / $0.5280 | Buy Now | |||
DISTI #
S4PK-M3/86A
|
TTI | Rectifiers 4.0 Amp 800 Volt pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1330 | Buy Now | |
DISTI #
C1S803600950724
|
Chip1Stop | Diode Switching 800V 4A 3-Pin(2+Tab) SMPC T/R RoHS: Compliant pbFree: Yes | 6000 |
|
$0.1810 / $0.2020 | Buy Now | |
DISTI #
S4PK-M3/86A
|
EBV Elektronik | (Alt: S4PK-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for S4PK-M3/86A by Vishay Intertechnologies
Part Data Attributes for S4PK-M3/86A by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JEDEC-95 Code
|
TO-277A
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
2.5 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for S4PK-M3/86A
This table gives cross-reference parts and alternative options found for S4PK-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4PK-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4PK-M3/87A | Rectifier Diode, 1 Phase, 1 Element, 4A, 800V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | S4PK-M3/86A vs S4PK-M3/87A |
S4PKHM3/87A | DIODE 4 A, 800 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | S4PK-M3/86A vs S4PKHM3/87A |