Part Details for S4WM-1564359036-0B800G3S-00001 by Seoul Semiconductor
Overview of S4WM-1564359036-0B800G3S-00001 by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S4WM-1564359036-0B800G3S-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S4WM-1564359036-0B
|
Avnet Americas | LED Chip Warm White 3500K 1.35A 2-Pin Surface Mount Tray - Tape and Reel (Alt: S4WM-1564359036-0B) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.0229 / $3.8866 | Buy Now |
Part Details for S4WM-1564359036-0B800G3S-00001
S4WM-1564359036-0B800G3S-00001 CAD Models
S4WM-1564359036-0B800G3S-00001 Part Data Attributes
|
S4WM-1564359036-0B800G3S-00001
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S4WM-1564359036-0B800G3S-00001
Seoul Semiconductor
Single Color LED Display Cluster,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Configuration | COMPLEX | |
Forward Current-Max | 1.35 A | |
Forward Voltage-Max | 34.1 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 1.45 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 14.5 mm | |
Surface Mount | YES | |
Viewing Angle | 118 deg |
Alternate Parts for S4WM-1564359036-0B800G3S-00001
This table gives cross-reference parts and alternative options found for S4WM-1564359036-0B800G3S-00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4WM-1564359036-0B800G3S-00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4WM-1564278036-0B800G3S-00001 | Single Color LED Display Cluster, | Seoul Semiconductor | S4WM-1564359036-0B800G3S-00001 vs S4WM-1564278036-0B800G3S-00001 |
S4WM-1564308036-0B800G3S-00001 | Single Color LED Display Cluster, | Seoul Semiconductor | S4WM-1564359036-0B800G3S-00001 vs S4WM-1564308036-0B800G3S-00001 |
S4WM-1564279036-0B800G2S-00001 | Single Color LED Display Cluster, | Seoul Semiconductor | S4WM-1564359036-0B800G3S-00001 vs S4WM-1564279036-0B800G2S-00001 |