Part Details for S5-100RF2 by Riedon
Overview of S5-100RF2 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S5-100RF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-1257-1-ND
|
DigiKey | RES SMD 100 OHM 1% 4W 8230 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34796 In Stock |
|
$1.1262 / $1.9800 | Buy Now |
Part Details for S5-100RF2
S5-100RF2 CAD Models
S5-100RF2 Part Data Attributes
|
S5-100RF2
Riedon
Buy Now
|
Compare Parts:
S5-100RF2
Riedon
|
Samacsys Manufacturer | Riedon |